Binder 99 3432 351 04 Mini DIN Connector Socket Built-in 4-Pin

Image Representative of Range

Binder 99 3432 351 04 Mini DIN Connector Socket Built-in 4-Pin

MPN
99 3432 351 04
Brand
Binder
EAN-13
4064161272214
Order Code
01-4753
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The binder Mini DIN connector 99 3432 351 04 is a built-in socket with four pins. It is commonly used for data or audio connections in electronic devices. This connector ensures reliable connectivity for applications requiring compact and robust interface solutions.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 4
Connection Angle 180°
Connector Body Material LCP
Contact Material CuSn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of pins 4
Number of Ways 4
Seal Screws
Total no. of pins 4
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot