Binder 99 3432 401 04 Mini DIN Connector Socket Built-In 4 Pins 1pc

Binder 99 3432 401 04 Mini DIN Connector Socket Built-In 4 Pins 1pc

Order Code:

01-4754

Brand: Binder MPN: 99 3432 401 04 EAN-13: 4064161272054

Discontinued


The binder Mini DIN connector, model 99 3432 401 04, is a built-in socket with a total of 4 pins. Produced by binder, it is typically used in electronic devices that require reliable signal connections. Ideal for audio, video, and computer equipment, this connector ensures secure connectivity.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 4
Connection Angle 180°
Connector Body Material LCP
Contact Material CuSn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of Ways 4
Seal Screws
Total no. of pins 4
Type Socket, built-in

Trustpilot