Binder DIN Mini DIN connector 618793

Binder Brand: Binder
The parts referenced are specialised connectors manufactured by Binder, commonly used for electronic applications within various electrical systems.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Contacts AWG Cable Diameter Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Seal Termination Total no. of pins Type
Binder 99 1632 812 04 Mini DIN Connector Straight 4 Pins 1pc
Binder 99 1632 812 04 Mini DIN Connector Straight 4 Pins 1pc
Standard range
Order code: 01-4749
MPN: 99 1632 812 04

Despatched within 4 working days - 4 in stock
1+ £19.28
Price per unit Ex VAT
Termination 4 16 1.50mm² 180° PA CuZn IP67 +85°C -40°C 12A 12A 63V 4 4 Screws Screw 4 Connector, straight
Binder 99 1632 814 04 Mini DIN Connector Straight 4 Pins 1pc
Binder 99 1632 814 04 Mini DIN Connector Straight 4 Pins 1pc
Standard range
Order code: 01-4750
MPN: 99 1632 814 04

Despatched within 4 working days - 41 in stock
1+ £19.28
Price per unit Ex VAT
Termination 4 16 1.50mm² 180° PA CuZn IP67 +85°C -40°C 12A 12A 63V 4 4 Screws Screw 4 Connector, straight


Trustpilot