Binder 99 1632 812 04 Mini DIN Connector Straight 4 Pins 1pc

Image Representative of Range

Binder 99 1632 812 04 Mini DIN Connector Straight 4 Pins 1pc

Order Code:

01-4749

Brand: Binder MPN: 99 1632 812 04 EAN-13: 4064161272016
Qty Unit Price (Ex VAT)
1+ £19.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

This product is a binder Mini DIN connector, model 99 1632 812 04, featuring a straight design with a total of 4 pins. Manufactured by binder, it is ideal for compact, precise electronic connections. Typically used in audio, video, or data applications, this connector ensures reliable performance.
Mounting Type Termination
No. of Contacts 4
AWG 16
Cable Diameter 1.50mm²
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 63V
Number of Ways 4
Seal Screws
Termination Screw
Total no. of pins 4
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot