Binder 99 1632 814 04 Mini DIN Connector Straight 4 Pins 1pc

Image Representative of Range

Binder 99 1632 814 04 Mini DIN Connector Straight 4 Pins 1pc

Order Code:

01-4750

Brand: Binder MPN: 99 1632 814 04 EAN-13: 2050005355504
Qty Unit Price (Ex VAT)
1+ £21.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

The binder 99 1632 814 04 is a Mini DIN connector with a straight configuration. It features a total of four pins and is supplied as a single piece. Typically, this connector is used in audio, video, and data transmission applications.
Mounting Type Termination
No. of Contacts 4
AWG 16
Cable Diameter 1.50mm²
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 63V
Number of Ways 4
Seal Screws
Termination Screw
Total no. of pins 4
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot