Binder DIN Mini DIN connector 618792

Binder Brand: Binder
The group of parts by Binder includes mini DIN connector plugs, typically featuring straight configurations and multiple pins, suitable for a variety of electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Seal Termination Total no. of pins Type
Binder 99 1631 812 04 Mini DIN Connector Plug Straight 4 Pins 1pc
Binder 99 1631 812 04 Mini DIN Connector Plug Straight 4 Pins 1pc
Standard range
Order code: 01-4747
MPN: 99 1631 812 04

Despatched within 4 working days - 23 in stock
1+ £19.13
Price per unit Ex VAT
Termination Plug 4 16 1.50mm² 180° PA CuZn IP67 +85°C -40°C 12A 12A 63V 4 4 Screws Screw 4 Plug, straight
Binder 99 1631 814 04 Mini DIN Connector Plug Straight 4 Pins 1pc
Binder 99 1631 814 04 Mini DIN Connector Plug Straight 4 Pins 1pc
Standard range
Order code: 01-4748
MPN: 99 1631 814 04

Despatched within 4 working days - 11 in stock
1+ £18.38
Price per unit Ex VAT
Termination Plug 4 16 1.50mm² 180° PA CuZn IP67 +85°C -40°C 12A 12A 63V 4 4 Screws Screw 4 Plug, straight


Trustpilot