Binder 99 1631 812 04 Mini DIN Connector Plug Straight 4 Pins 1pc

Image Representative of Range

Binder 99 1631 812 04 Mini DIN Connector Plug Straight 4 Pins 1pc

Order Code:

01-4747

Brand: Binder MPN: 99 1631 812 04 EAN-13: 4064161272191
Qty Unit Price (Ex VAT)
1+ £21.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The binder 99 1631 812 04 is a 4-pin Mini DIN connector plug, designed for straight connections. Manufactured by binder, it is ideal for compact and reliable data or signal transmissions. Typical applications include audio equipment and computer peripherals.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 16
Cable Diameter 1.50mm²
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 63V
Number of Ways 4
Seal Screws
Termination Screw
Total no. of pins 4
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot