Binder 99 1631 814 04 Mini DIN Connector Plug Straight 4 Pins 1pc

Image Representative of Range

Binder 99 1631 814 04 Mini DIN Connector Plug Straight 4 Pins 1pc

Order Code:

01-4748

Brand: Binder MPN: 99 1631 814 04 EAN-13: 4064161272207
Qty Unit Price (Ex VAT)
1+ £21.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The binder 99 1631 814 04 is a Mini DIN connector featuring a straight plug design with a total of four pins. Manufactured by binder, this connector is commonly used for secure and reliable electrical connections in electronic devices. Its compact size and sturdy build make it ideal for applications such as audio equipment and data transfer interfaces.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 16
Cable Diameter 1.50mm²
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 63V
Number of Ways 4
Seal Screws
Termination Screw
Total no. of pins 4
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot