Binder DIN Mini DIN connector 618791

Binder Brand: Binder
The items are components from the manufacturer Binder that consist of various types of mini DIN connectors.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Plug / Socket Type Mounting Type AWG Cable Diameter Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Seal Termination Total no. of pins
Binder 99 0685 19 03 Mini DIN Connector Plug Straight 2-Pin
Binder 99 0685 19 03 Mini DIN Connector Plug Straight 2-Pin
Standard range
Order code: 01-4745
MPN: 99 0685 19 03

Despatched within 4 working days - 26 in stock
1+ £22.79
Price per unit Ex VAT
2 Plug Plug, straight Termination 16 1.50mm² 180° PA CuZn IP67 +85°C -40°C 16A 16A 630V 2 2 Screws Screw 2
Binder 99 0686 19 03 Mini DIN Connector Straight 2+PE Pins 1pc
Binder 99 0686 19 03 Mini DIN Connector Straight 2+PE Pins 1pc
Standard range
Order code: 01-4746
MPN: 99 0686 19 03

Despatched within 4 working days - 51 in stock
1+ £23.89
Price per unit Ex VAT
3 Connector, straight Termination 16 1.50mm² 180° PA CuZn IP67 +85°C -40°C 16A 16A 630V 2 2 Screws Screw 2

Trustpilot