Binder 99 0686 19 03 Mini DIN Connector Straight 2+PE Pins 1pc

Image Representative of Range

Binder 99 0686 19 03 Mini DIN Connector Straight 2+PE Pins 1pc

MPN
99 0686 19 03
Brand
Binder
EAN-13
4064161272184
Order Code
01-4746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

binder's Mini DIN connector, part number 99 0686 19 03, is a straight connector with two pins. It is suitable for precision connections in audio and video equipment. Each purchase includes one piece, typically used for compact electronic devices.
Mounting Type Termination
No. of Contacts 3
AWG 16
Cable Diameter 1.50mm²
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 630V
Number of pins 2
Number of Ways 2
Seal Screws
Termination Screw
Total no. of pins 2
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot