Binder 99 0685 19 03 Mini DIN Connector Plug Straight 2-Pin

Image Representative of Range

Binder 99 0685 19 03 Mini DIN Connector Plug Straight 2-Pin

Order Code:

01-4745

Brand: Binder MPN: 99 0685 19 03 EAN-13: 2050005355467
Qty Unit Price (Ex VAT)
1+ £22.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

binder's Mini DIN connector, model 99 0685 19 03, features a straight plug with 2 pins. Suitable for compact electronic devices, it ensures secure and reliable connections. This durable 1 pc(s) component is often used in telecommunications and data transmission systems.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 2
AWG 16
Cable Diameter 1.50mm²
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 630V
Number of Ways 2
Seal Screws
Termination Screw
Total no. of pins 2
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot