Binder DIN Mini DIN connector 618788

Binder Brand: Binder
The Binder Mini DIN connectors, characterised by their precision engineering, provide reliable connections and are used in a wide range of electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Nominal Current Number of pins Nominal current - rounded value Number of Ways Nominal Voltage Total no. of pins Mounting Type Plug / Socket Type
Binder 09 0774 180 08 Mini DIN Connector 8 Pins Sleeve Socket
Binder 09 0774 180 08 Mini DIN Connector 8 Pins Sleeve Socket
Extended range
Order code: 01-4662
MPN: 09 0774 180 08

Available to back orderBack order, lead time 11 days
1+ £12.24
Price per unit Ex VAT
8 8 8 8 Panel Socket Sleeve socket
Binder 09 0774 190 08 Mini DIN Connector Sleeve Socket 1pc
Binder 09 0774 190 08 Mini DIN Connector Sleeve Socket 1pc
Standard range
Order code: 01-4663
MPN: 09 0774 190 08

Despatched within 4 working days - 40 in stock
1+ £11.93
Price per unit Ex VAT
2A 2A 175V Panel Socket Sleeve socket

Trustpilot