Binder 09 0774 190 08 Mini DIN Connector Sleeve Socket 1pc

Image Representative of Range

Binder 09 0774 190 08 Mini DIN Connector Sleeve Socket 1pc

MPN
09 0774 190 08
Brand
Binder
EAN-13
2050006110720
Order Code
01-4663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The binder Mini DIN connector, part number 09 0774 190 08, features a sleeve socket design. It is manufactured by binder and is typically used in data communication and audio-video applications. This 1-piece connector provides reliable and secure connections in various electronic devices.
Mounting Type Panel
Plug / Socket Socket
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 175V
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot