Binder 09 0774 180 08 Mini DIN Connector 8 Pins Sleeve Socket

Image Representative of Range

Binder 09 0774 180 08 Mini DIN Connector 8 Pins Sleeve Socket

MPN
09 0774 180 08
Brand
Binder
EAN-13
4064161283524
Order Code
01-4662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.69 £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The binder Mini DIN connector, model 09 0774 180 08, features an 8-pin sleeve socket designed for robust connectivity. Manufactured by binder, it is suitable for applications requiring compact and durable connections. This connector is typically used in audio and video equipment, industrial control systems, and computing peripherals.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
Number of pins 8
Number of Ways 8
Total no. of pins 8
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot