Binder DIN Mini DIN connector 618785

Binder Brand: Binder
Binder manufactures a range of mini DIN connectors featuring sleeve sockets and multiple pins, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket No. of Contacts AWG Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Seal Termination Total no. of pins Type
Binder 09 0474 702 08 Mini DIN Connector Sleeve Socket 8 Pins
Binder 09 0474 702 08 Mini DIN Connector Sleeve Socket 8 Pins
Standard range
Order code: 01-4649
MPN: 09 0474 702 08

Despatched within 4 working days - 9 in stock
1+ £16.83
Price per unit Ex VAT
Panel Socket 8 22 180° PBT, UL94V-0 CuSn IP40 +85°C -30°C 5A 5A 100V 8 8 Screws Open end cable 8 Sleeve socket
Binder 09 0474 782 08 Mini DIN Connector 8 Pins Sleeve Socket
Binder 09 0474 782 08 Mini DIN Connector 8 Pins Sleeve Socket
Standard range
Order code: 01-4650
MPN: 09 0474 782 08

Despatched within 4 working days - 12 in stock
1+ £17.28
Price per unit Ex VAT
Panel Socket 8 22 180° PBT, UL94V-0 CuSn IP40 +85°C -30°C 5A 5A 100V 8 8 Screws Open end cable 8 Sleeve socket

Trustpilot