Binder 09 0474 782 08 Mini DIN Connector 8 Pins Sleeve Socket

Image Representative of Range

Binder 09 0474 782 08 Mini DIN Connector 8 Pins Sleeve Socket

MPN
09 0474 782 08
Brand
Binder
EAN-13
4064161272023
Order Code
01-4650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

binder's Mini DIN connector with sleeve socket features a total of 8 pins, part 09 0474 782 08. This connector is ideal for secure and reliable connections in electronic devices, facilitating signal transfer. Typical applications include audio-visual equipment and computing peripherals.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
AWG 22
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Number of Ways 8
Seal Screws
Termination Open end cable
Total no. of pins 8
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot