Binder 09 0474 702 08 Mini DIN Connector Sleeve Socket 8 Pins

Image Representative of Range

Binder 09 0474 702 08 Mini DIN Connector Sleeve Socket 8 Pins

MPN
09 0474 702 08
Brand
Binder
EAN-13
4064161272115
Order Code
01-4649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The binder Mini DIN connector with sleeve socket features eight pins and is designed for precise connectivity in compact applications. Manufactured by binder, this component is versatile and typically used in audio and video equipment, as well as computer peripherals. The model number 09 0474 702 08 ensures compatibility with specific device standards.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
AWG 22
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Number of Ways 8
Seal Screws
Termination Open end cable
Total no. of pins 8
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot