Binder DIN Mini DIN connector 618784

Binder Brand: Binder
The group consists of electronic connectors and plugs manufactured by Binder, characterised by their Mini DIN 8-pin configuration.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket No. of Contacts AWG Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Seal Termination Total no. of pins Type
Binder 09 0473 702 08 Mini DIN Connector 8-Pin Sleeve Plug
Binder 09 0473 702 08 Mini DIN Connector 8-Pin Sleeve Plug
Standard range
Order code: 01-4647
MPN: 09 0473 702 08

Despatched within 4 working days - 11 in stock
1+ £16.00
Price per unit Ex VAT
Termination Plug 8 22 180° PBT, UL94V-0 CuSn IP40 +85°C -30°C 5A 5A 100V 8 8 Screws Open end cable 8 Sleeve plug
Binder 09 0473 782 08 Mini DIN Sleeved Plug 8-Pin Connector 1pc
Binder 09 0473 782 08 Mini DIN Sleeved Plug 8-Pin Connector 1pc
Standard range
Order code: 01-4648
MPN: 09 0473 782 08

Despatched within 4 working days - 4 in stock
1+ £14.02
Price per unit Ex VAT
Termination Plug 8 22 180° PBT, UL94V-0 CuSn IP40 +85°C -30°C 5A 5A 100V 8 8 Screws Open end cable 8 Sleeve plug

Trustpilot