Binder 09 0473 702 08 Mini DIN Connector 8-Pin Sleeve Plug

Image Representative of Range

Binder 09 0473 702 08 Mini DIN Connector 8-Pin Sleeve Plug

MPN
09 0473 702 08
Brand
Binder
EAN-13
4064161272092
Order Code
01-4647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by binder, the Mini DIN connector 09 0473 702 08 features a sleeve plug with a total of 8 pins. This reliable connector is used for various electronic applications, typically in communication and audio systems. binder 09 0473 702 08 1 pc(s) provides durable and efficient connectivity for precision electronics.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 8
AWG 22
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Number of Ways 8
Seal Screws
Termination Open end cable
Total no. of pins 8
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot