Binder 09 0473 782 08 Mini DIN Sleeved Plug 8-Pin Connector 1pc

Image Representative of Range

Binder 09 0473 782 08 Mini DIN Sleeved Plug 8-Pin Connector 1pc

MPN
09 0473 782 08
Brand
Binder
EAN-13
4064161272108
Order Code
01-4648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

binder manufactures the Mini DIN connector with sleeve plug, part number 09 0473 782 08, which has 8 pins. This connector is ideally used in audio and video equipment due to its compact design and reliable connections. The package contains 1 piece, suitable for various electronic applications.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 8
AWG 22
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Number of Ways 8
Seal Screws
Termination Open end cable
Total no. of pins 8
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot