Binder DIN Mini DIN connector 618782

Binder Brand: Binder
The group of parts manufactured by Binder includes various miniature DIN connectors featuring multiple pin configurations commonly used in electronic and electrical applications.
Description Image Product Buy Pricing (Ex VAT) AWG Cable Diameter Maximum Temperature Min. temperature Nominal Voltage Termination Mounting Type Plug / Socket No. of Contacts Connection Angle Connector Body Material Contact Material IP Rating Nominal Current Nominal current - rounded value Number of pins Number of Ways Seal Total no. of pins Type
Binder 09 0174 300 08 Mini DIN Sleeve Socket 8 Pins 1pc
Binder 09 0174 300 08 Mini DIN Sleeve Socket 8 Pins 1pc
Standard range
Order code: 01-4639
MPN: 09 0174 300 08

Despatched within 4 working days - 7 in stock
1+ £11.28
Price per unit Ex VAT
20 0.75mm² +95°C -40°C 60V Solder Panel Socket 8 180° PBT, UL94V-0 CuSn IP67 5A 5A 8 8 Screws 8 Sleeve socket
Binder 09 0174 320 08 Mini DIN Connector Sleeve Socket 8 Pins
Binder 09 0174 320 08 Mini DIN Connector Sleeve Socket 8 Pins
Standard range
Order code: 01-4640
MPN: 09 0174 320 08

Despatched within 4 working days - 15 in stock
1+ £21.73
Price per unit Ex VAT
22 +85°C -30°C 100V Open end cable Panel Socket 8 180° PBT, UL94V-0 CuSn IP67 5A 5A 8 8 Screws 8 Sleeve socket

Trustpilot