Binder 09 0174 300 08 Mini DIN Sleeve Socket 8 Pins 1pc

Image Representative of Range

Binder 09 0174 300 08 Mini DIN Sleeve Socket 8 Pins 1pc

MPN
09 0174 300 08
Brand
Binder
EAN-13
2050005352497
Order Code
01-4639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mini DIN connector from binder, model 09 0174 300 08, features a sleeve socket with a total of 8 pins. This connector is suitable for applications in audio and video equipment, computer peripherals, and telecommunications. The binder 09 0174 300 08 is supplied as a single piece for precise electronic connections.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
AWG 20
Cable Diameter 0.75mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 60V
Number of pins 8
Number of Ways 8
Seal Screws
Termination Solder
Total no. of pins 8
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot