Binder 09 0174 320 08 Mini DIN Connector Sleeve Socket 8 Pins

Image Representative of Range

Binder 09 0174 320 08 Mini DIN Connector Sleeve Socket 8 Pins

MPN
09 0174 320 08
Brand
Binder
EAN-13
2050005352190
Order Code
01-4640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Mini DIN connector by binder, model 09 0174 320 08, features a sleeve socket with a total of 8 pins and is supplied as 1 piece. This connector is typically used in audio and video equipment, as well as industrial machinery requiring secure data transmission. binder's reliable engineering ensures durability and consistent performance in demanding environments.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
AWG 22
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Number of Ways 8
Seal Screws
Termination Open end cable
Total no. of pins 8
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot