Binder DIN Mini DIN connector 618779

Binder Brand: Binder
The group of parts manufactured by Binder consists of mini DIN socket connectors typically used for electronic connections.
Description Image Product Buy Pricing (Ex VAT) AWG Cable Diameter Contact Material Maximum Temperature Termination Mounting Type Plug / Socket No. of Contacts Connection Angle Connector Body Material IP Rating Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Seal Total no. of pins Type
Binder 09 0128 300 07 Mini DIN Connector 7 Pins Sleeve Socket 1pc
Binder 09 0128 300 07 Mini DIN Connector 7 Pins Sleeve Socket 1pc
Standard range
Order code: 01-4634
MPN: 09 0128 300 07

Despatched within 4 working days - 22 in stock
1+ £8.70
Price per unit Ex VAT
20 0.75mm² CuSn +95°C Solder Panel Socket 7 180° PBT, UL94V-0 IP67 -40°C 5A 5A 60V 7 7 Screws 7 Sleeve socket
Binder 09 0128 370 07 Mini DIN Connector 7 Pins Sleeve Socket 1pc
Binder 09 0128 370 07 Mini DIN Connector 7 Pins Sleeve Socket 1pc
Standard range
Order code: 01-4635
MPN: 09 0128 370 07

Despatched within 4 working days - 4 in stock
1+ £8.19
Price per unit Ex VAT
+100°C Panel Socket 7 180° PBT, UL94V-0 IP67 -40°C 5A 5A 60V 7 7 Screws 7 Sleeve socket

Trustpilot