Binder 09 0128 370 07 Mini DIN Connector 7 Pins Sleeve Socket 1pc

Image Representative of Range

Binder 09 0128 370 07 Mini DIN Connector 7 Pins Sleeve Socket 1pc

MPN
09 0128 370 07
Brand
Binder
EAN-13
2050005354545
Order Code
01-4635
Country of Origin
Germany
  • Quickly find another product in this range by Max. temperature:

    +100°C +95°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mini DIN connector, model 09 0128 370 07, is manufactured by binder. It is a sleeve socket with a total of seven pins, available as a single piece. This connector is commonly used in audio and video equipment for reliable connections.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 7
Connection Angle 180°
Connector Body Material PBT, UL94V-0
IP Rating IP67
Max. temperature +100°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 60V
Number of Ways 7
Seal Screws
Total no. of pins 7
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot