Binder 09 0128 300 07 Mini DIN Connector 7 Pins Sleeve Socket 1pc

Image Representative of Range

Binder 09 0128 300 07 Mini DIN Connector 7 Pins Sleeve Socket 1pc

MPN
09 0128 300 07
Brand
Binder
EAN-13
2050005352480
Order Code
01-4634
Country of Origin
Germany
  • Quickly find another product in this range by Max. temperature:

    +100°C +95°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

binder's Mini DIN connector, model 09 0128 300 07, is a sleeve socket with a total of 7 pins. Known for its reliable connections, it is typically used in audio, video, and data applications. This connector is ideal for high-density installations requiring compact and efficient solutions.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 7
AWG 20
Cable Diameter 0.75mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 60V
Number of Ways 7
Seal Screws
Termination Solder
Total no. of pins 7
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot