binder DIN Mini DIN connector 618778

Binder Brand: Binder
The Binder mini DIN connectors, including various models with sleeve plugs and 7 pins, are essential components for establishing secure and efficient electrical connections.
Description Image Product Buy Pricing (Ex VAT) AWG Cable Diameter Contact Material Maximum Temperature Nominal Voltage Termination Mounting Type Plug / Socket No. of Contacts Connection Angle Connector Body Material IP Rating Min. temperature Nominal Current Nominal current - rounded value Number of pins Number of Ways Seal Total no. of pins Type
Binder 09 0127 300 07 Mini DIN Connector 7 Pins Sleeve Plug
Binder 09 0127 300 07 Mini DIN Connector 7 Pins Sleeve Plug
Standard range
Order code: 01-4632
MPN: 09 0127 300 07

Despatched within 4 working days - 14 in stock
1+ £8.72
Price per unit Ex VAT
20 0.75mm² CuZn +95°C 125V Solder Termination Plug 7 180° PBT, UL94V-0 IP67 -40°C 5A 5A 7 7 Screws 7 Sleeve plug
Binder 09 0127 370 07 Mini DIN Connector Sleeve Plug 7 Pins
Binder 09 0127 370 07 Mini DIN Connector Sleeve Plug 7 Pins
Standard range
Order code: 01-4633
MPN: 09 0127 370 07

Despatched within 4 working days - 16 in stock
1+ £7.87
Price per unit Ex VAT
+100°C 60V Termination Plug 7 180° PBT, UL94V-0 IP67 -40°C 5A 5A 7 7 Screws 7 Sleeve plug

Trustpilot