Binder 09 0127 370 07 Mini DIN Connector Sleeve Plug 7 Pins

Image Representative of Range

Binder 09 0127 370 07 Mini DIN Connector Sleeve Plug 7 Pins

Order Code:

01-4633

Brand: Binder MPN: 09 0127 370 07 EAN-13: 2050005352206
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The binder 09 0127 370 07 is a Mini DIN connector with a sleeve plug and a total of 7 pins. Manufactured by binder, this connector is ideal for secure and compact electronic connections. Typical applications include audio-visual equipment and computer interfaces.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 7
Connection angle 180°
Connector Body Material PBT, UL94V-0
IP Rating IP67
Max. temperature +100°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 60V
Number of Ways 7
Seal Screws
Total no. of pins 7
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot