Binder 09 0127 300 07 Mini DIN Connector 7 Pins Sleeve Plug

Image Representative of Range

Binder 09 0127 300 07 Mini DIN Connector 7 Pins Sleeve Plug

Order Code:

01-4632

Brand: Binder MPN: 09 0127 300 07 EAN-13: 2050005352381
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

binder's Mini DIN connector, part number 09 0127 300 07, features a sleeve plug with 7 pins for secure connections. Known for its reliability and precision, this connector is typically used in audio, video, and data transmission applications. The product is sold individually, under the manufacturer's number 02050005352381.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 7
AWG 20
Cable Diameter 0.75mm²
Connection angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuZn
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 7
Seal Screws
Termination Solder
Total no. of pins 7
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot