Binder DIN Mini DIN connector 618775

Binder Brand: Binder
The Binder components are diverse examples of Mini DIN connector sleeve sockets widely used in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) AWG Cable Diameter Contact Material Maximum Temperature Nominal Current Nominal current - rounded value Termination Mounting Type Plug / Socket No. of Contacts Connection Angle Connector Body Material IP Rating Min. temperature Nominal Voltage Number of pins Number of Ways Seal Total no. of pins Type
Binder 09 0116 300 05 Mini DIN Connector Sleeve Socket 5 Pins
Binder 09 0116 300 05 Mini DIN Connector Sleeve Socket 5 Pins
Order code: 01-4625
MPN: 09 0116 300 05
1+ £8.79
Price per unit Ex VAT
20 0.75mm² CuSn +95°C 6A 6A Solder Panel Socket 5 180° PBT, UL94V-0 IP67 -40°C 250V 5 5 Screws 5 Sleeve socket
Binder 09 0116 370 05 Mini DIN Connector Sleeve Socket 5 Pins 1pc
Binder 09 0116 370 05 Mini DIN Connector Sleeve Socket 5 Pins 1pc
Standard range
Order code: 01-4626
MPN: 09 0116 370 05

Despatched within 4 working days - 23 in stock
1+ £8.19
Price per unit Ex VAT
+100°C 5A 5A Panel Socket 5 180° PBT, UL94V-0 IP67 -40°C 250V 5 5 Screws 5 Sleeve socket

Trustpilot