Binder 09 0116 300 05 Mini DIN Connector Sleeve Socket 5 Pins

Image Representative of Range

Binder 09 0116 300 05 Mini DIN Connector Sleeve Socket 5 Pins

MPN
09 0116 300 05
Brand
Binder
EAN-13
2050005352220
Order Code
01-4625
Country of Origin
Germany
View Full Product Range (2)

Discontinued


binder Mini DIN connector 09 0116 300 05 is a sleeve socket with a total of 5 pins. It is commonly used for data and audio connections in various electronic devices. The product is sold in individual pieces, typically for repair or assembly purposes.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Current 6A
Nominal current - rounded value 6A
Nominal Voltage 250V
Number of pins 5
Number of Ways 5
Seal Screws
Termination Solder
Total no. of pins 5
Type Sleeve socket

Trustpilot