Binder 09 0116 370 05 Mini DIN Connector Sleeve Socket 5 Pins 1pc

Image Representative of Range

Binder 09 0116 370 05 Mini DIN Connector Sleeve Socket 5 Pins 1pc

MPN
09 0116 370 05
Brand
Binder
EAN-13
2050005352237
Order Code
01-4626
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

binder manufactures the Mini DIN connector with part number 09 0116 370 05. This sleeve socket features a total of 5 pins and is delivered as 1 piece per package. It is typically used in audio and video equipment, as well as data connections involving smaller, compact plugs.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
Connection Angle 180°
Connector Body Material PBT, UL94V-0
IP Rating IP67
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of pins 5
Number of Ways 5
Seal Screws
Total no. of pins 5
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot