Binder DIN Mini DIN connector 618774

Binder Brand: Binder
The parts are Binder mini DIN connector sleeve plugs with five pins.
Description Image Product Buy Pricing (Ex VAT) AWG IP Rating Contact Material Max. temperature Min. temperature Nominal Voltage Termination Mounting Type Plug / Socket No. of Contacts Connection Angle Connector Body Material Nominal Current Nominal current - rounded value Number of Ways Seal Total no. of pins Type
Binder 09 0115 320 05 Mini DIN Connector Sleeve Plug 5 Pins
Binder 09 0115 320 05 Mini DIN Connector Sleeve Plug 5 Pins
Standard range
Order code: 01-4623
MPN: 09 0115 320 05

39 in stock, despatched in 4 working days
1+ £14.23
Price per unit Ex VAT
22 CuSn +85°C -30°C 300V Open end cable Termination Plug 5 180° PBT, UL94V-0 5A 5A 5 Screws 5 Sleeve plug
Binder 09 0115 370 05 Mini DIN Sleeve Plug 5 Pins 1pc
Binder 09 0115 370 05 Mini DIN Sleeve Plug 5 Pins 1pc
Extended range
Order code: 01-4624
MPN: 09 0115 370 05

Available to back orderBack order, lead time 11 days
1+ £6.68
Price per unit Ex VAT
IP67 +100°C -40°C 250V Termination Plug 5 180° PBT, UL94V-0 5A 5A 5 Screws 5 Sleeve plug


Trustpilot