Binder 09 0115 370 05 Mini DIN Sleeve Plug 5 Pins 1pc

Image Representative of Range

Binder 09 0115 370 05 Mini DIN Sleeve Plug 5 Pins 1pc

Order Code:

01-4624

Brand: Binder MPN: 09 0115 370 05 EAN-13: 2050005352268
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The binder Mini DIN connector, referenced as 09 0115 370 05, features a sleeve plug with a total of 5 pins and comes as 1 piece. Its compact design and robust construction make it ideal for data and signal transmission in audio equipment and computer peripherals. Manufactured by binder, it ensures reliable connectivity in various electronic applications.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
Connection Angle 180°
Connector Body Material PBT, UL94V-0
IP Rating IP67
Max. temperature +100°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of Ways 5
Seal Screws
Total no. of pins 5
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot