Binder 09 0115 320 05 Mini DIN Connector Sleeve Plug 5 Pins

Image Representative of Range

Binder 09 0115 320 05 Mini DIN Connector Sleeve Plug 5 Pins

Order Code:

01-4623

Brand: Binder MPN: 09 0115 320 05 EAN-13: 2050005352282
Qty Unit Price (Ex VAT)
1+ £14.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The binder Mini DIN connector, part number 09 0115 320 05, features a sleeve plug with a total of 5 pins. Manufactured by binder, this connector is commonly used in audio, video, and data transmission applications. Its compact design ensures reliable performance in various electronic devices and equipment.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
AWG 22
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
Max. temperature +85°C
Min. temperature -30°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Ways 5
Seal Screws
Termination Open end cable
Total no. of pins 5
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot