Christmas Opening Hours and Delivery Dates here

Binder DIN Mini DIN connector 618773

Binder Brand: Binder
The Binder parts are a collection of mini DIN connectors that include various configurations and pin counts, suitable for electronic applications.
Description Image Product Buy Pricing (Ex VAT) Termination AWG Cable Diameter Max. temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Connector Body Material Connection angle Number of Ways Seal Total no. of pins Type
Binder 09 0112 300 04 Mini DIN Connector Sleeve Socket 4 Pins 1pc
Binder 09 0112 300 04 Mini DIN Connector Sleeve Socket 4 Pins 1pc
Extended range
Order code: 01-4620
MPN: 09 0112 300 04

15 available to back orderBack-order availability date - 09/01/2026
1+ £8.21
Price per unit Ex VAT
Soldering 20 0.75mm² +95°C -40°C 6A 6A 250V PBT, UL94V-0 180° 4 Screws 4 Sleeve socket
Binder 09 0112 320 04 Mini DIN Connector 4-Pin Sleeve Socket 1pc
Binder 09 0112 320 04 Mini DIN Connector 4-Pin Sleeve Socket 1pc
Standard range
Order code: 01-4621
MPN: 09 0112 320 04

3 available to back orderBack-order availability date - 09/01/2026
1+ £11.55
Price per unit Ex VAT
Open end cable 22 +85°C -30°C 5A 5A 300V PBT, UL94V-0 180° 4 Screws 4 Sleeve socket


Trustpilot