Christmas Opening Hours and Delivery Dates here
Binder 09 0112 320 04 Mini DIN Connector 4-Pin Sleeve Socket 1pc

Image Representative of Range

Binder 09 0112 320 04 Mini DIN Connector 4-Pin Sleeve Socket 1pc

Order Code:

01-4621

Brand: Binder MPN: 09 0112 320 04 EAN-13: 2050005352336
Qty Unit Price (Ex VAT)
1+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Mini DIN connector by binder, model 09 0112 320 04, features a sleeve socket with four pins. This compact component is typically used in audio and video equipment for secure, multi-pin connections. The robust design ensures reliability in high-frequency signal transmissions.
Connector Body Material PBT, UL94V-0
Termination Open end cable
AWG 22
Connection angle 180°
Max. temperature +85°C
Min. temperature -30°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Ways 4
Seal Screws
Total no. of pins 4
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot