Binder 09 0112 300 04 Mini DIN Connector Sleeve Socket 4 Pins 1pc

Image Representative of Range

Binder 09 0112 300 04 Mini DIN Connector Sleeve Socket 4 Pins 1pc

MPN
09 0112 300 04
Brand
Binder
EAN-13
2050005352466
Order Code
01-4620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.28 £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The binder 09 0112 300 04 is a Mini DIN connector featuring a sleeve socket with a total of 4 pins. This compact connector, identified by the code 02050005352466, is ideal for applications requiring reliable electrical connections in small spaces. The single piece is suitable for use in audio, video, and computer equipment.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
AWG 20
Cable Diameter 0.75mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuZn
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Current 6A
Nominal current - rounded value 6A
Nominal Voltage 250V
Number of pins 4
Number of Ways 4
Seal Screws
Termination Solder
Total no. of pins 4
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot