Binder DIN Mini DIN connector 618772

Binder Brand: Binder
The Binder mini DIN connectors, featuring varying pin configurations, serve as essential components in electronic assemblies and are provided by the manufacturer Binder.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Contact Material Number of pins Number of Ways Total no. of pins Mounting Type Plug / Socket AWG Cable Diameter Connection Angle Connector Body Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Seal Termination Type
Binder 09 0104 300 02 Mini DIN Connector 2 Pins Sleeve Socket
Binder 09 0104 300 02 Mini DIN Connector 2 Pins Sleeve Socket
Standard range
Order code: 01-4618
MPN: 09 0104 300 02

Despatched within 4 working days - 16 in stock
1+ £7.81
Price per unit Ex VAT
2 CuZn 2 2 2 Panel Socket 20 0.75mm² 180° PBT, UL94V-0 IP67 +95°C -40°C 7A 7A 250V Screws Solder Sleeve socket
Binder 09 0108 300 03 Mini DIN Connector Socket 3 Pins 1pc
Binder 09 0108 300 03 Mini DIN Connector Socket 3 Pins 1pc
Standard range
Order code: 01-4619
MPN: 09 0108 300 03

Despatched within 4 working days - 4 in stock
1+ £7.85
Price per unit Ex VAT
3 CuSn 3 3 3 Panel Socket 20 0.75mm² 180° PBT, UL94V-0 IP67 +95°C -40°C 7A 7A 250V Screws Solder Sleeve socket

Trustpilot