Binder 09 0104 300 02 Mini DIN Connector 2 Pins Sleeve Socket

Image Representative of Range

Binder 09 0104 300 02 Mini DIN Connector 2 Pins Sleeve Socket

Order Code:

01-4618

Brand: Binder MPN: 09 0104 300 02 EAN-13: 2050005352305
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Mini DIN connector by binder, model 09 0104 300 02, features a sleeve socket with 2 pins, available in a quantity of 1 piece. Suitable for compact electronic connections, it is often used in audio and video equipment. This connector is designed for reliable transmission in small form factor devices.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 2
AWG 20
Cable Diameter 0.75mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuZn
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of Ways 2
Seal Screws
Termination Solder
Total no. of pins 2
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot