Binder 09 0108 300 03 Mini DIN Connector Socket 3 Pins 1pc

Image Representative of Range

Binder 09 0108 300 03 Mini DIN Connector Socket 3 Pins 1pc

Order Code:

01-4619

Brand: Binder MPN: 09 0108 300 03 EAN-13: 2050005352459
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The binder Mini DIN connector, part number 09 0108 300 03, is a sleeve socket with a total of three pins. It is typically used in audio and video equipment for reliable connections. The compact design of this connector makes it suitable for space-constrained applications.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 3
AWG 20
Cable Diameter 0.75mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of Ways 3
Seal Screws
Termination Solder
Total no. of pins 3
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot