Binder DIN Micro DIN connector 618766

Binder Brand: Binder
The Binder electrical components group is characterised by micro DIN connectors that include both sleeve plugs and sockets, typically used for secure and reliable connections in a variety of electronic applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Contact Material Termination Type Mounting Type No. of Contacts AWG Cable Diameter Colour Connection Angle Connector Body Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Total no. of pins
Binder 99 9207 060 03 Micro DIN Connector Sleeve Plug 3 Pins
Binder 99 9207 060 03 Micro DIN Connector Sleeve Plug 3 Pins
Standard range
Order code: 01-4803
MPN: 99 9207 060 03

Despatched within 4 working days - 21 in stock
1+ £3.99
Price per unit Ex VAT
Plug Brass gold plated Solder Sleeve plug Termination 3 24 0.25mm² Blue 180° PA (UL 94 V-0) IP67 +85°C -25°C 3A 3A 125V 3 3 3
Binder 99 9208 060 03 Micro DIN Connector Sleeve Socket 3 Pins
Binder 99 9208 060 03 Micro DIN Connector Sleeve Socket 3 Pins
Order code: 01-4804
MPN: 99 9208 060 03
1+ £4.74
Price per unit Ex VAT
Socket Bronze, gold plated Sleeve socket Termination 3 24 0.25mm² Blue 180° PA (UL 94 V-0) IP67 +85°C -25°C 3A 3A 125V 3 3 3

Trustpilot