Binder 99 9208 060 03 Micro DIN Connector Sleeve Socket 3 Pins

Image Representative of Range

Binder 99 9208 060 03 Micro DIN Connector Sleeve Socket 3 Pins

MPN
99 9208 060 03
Brand
Binder
EAN-13
2050005358895
Order Code
01-4804
Country of Origin
Germany
View Full Product Range (2)

Discontinued


binder's Micro DIN connector 99 9208 060 03 is a sleeve socket featuring three pins. It is designed for secure and reliable connections in compact electronic devices. Typical applications include industrial automation systems and consumer electronics.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 3
AWG 24
Cable Diameter 0.25mm²
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Number of pins 3
Number of Ways 3
Total no. of pins 3
Type Sleeve socket

Trustpilot