Binder 99 9207 060 03 Micro DIN Connector Sleeve Plug 3 Pins

Image Representative of Range

Binder 99 9207 060 03 Micro DIN Connector Sleeve Plug 3 Pins

MPN
99 9207 060 03
Brand
Binder
EAN-13
2050005361611
Order Code
01-4803
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £4.04 £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The binder Micro DIN connector, part number 99 9207 060 03, features a sleeve plug with a total of three pins. It is commonly used in electronic and industrial applications requiring reliable connections. Known for its compact and robust design, this connector is ideal for situations where space and durability are critical.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
AWG 24
Cable Diameter 0.25mm²
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Number of pins 3
Number of Ways 3
Termination Solder
Total no. of pins 3
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot