Binder DIN Micro DIN connector 618764

Binder Brand: Binder
The Binder micro DIN plug connectors with 3 pins and a straight configuration are components known for their reliability and compatibility in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Cable Ø up to Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Termination Total no. of pins
Binder 99 9205 400 03 Micro DIN Plug Connector 3 Pins Straight
Binder 99 9205 400 03 Micro DIN Plug Connector 3 Pins Straight
Standard range
Order code: 01-4798
MPN: 99 9205 400 03

Despatched within 4 working days - 27 in stock
1+ £5.43
Price per unit Ex VAT
Grey Termination Plug 3 24 0.25mm² 3mm 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -25°C 3A 3A 125V 3 3 Solder 3
Binder 99 9205 450 03 Micro DIN Connector Plug 3 Pins Straight
Binder 99 9205 450 03 Micro DIN Connector Plug 3 Pins Straight
Standard range
Order code: 01-4799
MPN: 99 9205 450 03

Despatched within 4 working days - 10 in stock
1+ £6.83
Price per unit Ex VAT
Red Termination Plug 3 24 0.25mm² 3mm 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -25°C 3A 3A 125V 3 3 Solder 3
Binder 99 9205 460 03 Micro DIN Connector Plug 3 Pins Straight 1pc
Binder 99 9205 460 03 Micro DIN Connector Plug 3 Pins Straight 1pc
Standard range
Order code: 01-4800
MPN: 99 9205 460 03

Despatched within 4 working days - 2 in stock
1+ £9.83
Price per unit Ex VAT
Blue Termination Plug 3 24 0.25mm² 3mm 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -25°C 3A 3A 125V 3 3 Solder 3


Trustpilot