Binder 99 9205 400 03 Micro DIN Plug Connector 3 Pins Straight

Image Representative of Range

Binder 99 9205 400 03 Micro DIN Plug Connector 3 Pins Straight

MPN
99 9205 400 03
Brand
Binder
EAN-13
2050005361543
Order Code
01-4798
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Grey Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

binder's Micro DIN connector, model 99 9205 400 03, features a straight plug design with a total of three pins. This single-piece component is ideal for compact electronic applications requiring reliable connectivity. The connector is suitable for use in various industrial and communication devices.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 3mm
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Number of pins 3
Number of Ways 3
Termination Solder
Total no. of pins 3
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot