Binder 99 9205 460 03 Micro DIN Connector Plug 3 Pins Straight 1pc

Image Representative of Range

Binder 99 9205 460 03 Micro DIN Connector Plug 3 Pins Straight 1pc

MPN
99 9205 460 03
Brand
Binder
EAN-13
4064161272368
Order Code
01-4800
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Grey Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

binder manufactures the 99 9205 460 03 Micro DIN connector, a straight plug featuring three pins. This high-quality connector is ideal for ensuring reliable electrical connections in compact or constrained spaces. It's commonly used in applications such as industrial automation and audio equipment.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 3mm
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Number of pins 3
Number of Ways 3
Termination Solder
Total no. of pins 3
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot