Christmas Opening Hours and Delivery Dates here
Binder 99 9128 50 08 Micro DIN Connector 8 Pins Sleeve Socket

Image Representative of Range

Binder 99 9128 50 08 Micro DIN Connector 8 Pins Sleeve Socket

Order Code:

01-4792

Brand: Binder MPN: 99 9128 50 08 EAN-13: 2050005359410
Qty Unit Price (Ex VAT)
1+ £9.73
50+ £9.65
100+ £9.57
250+ £9.50
500+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 13/01/2026

The binder 99 9128 50 08 Micro DIN connector features a sleeve socket with a total of 8 pins. Manufactured by binder, this connector is typically used in electronic and communication systems for secure and reliable connections. With its precise design, it is suitable for applications requiring compact and robust connectivity solutions.
Connector Body Material PA (UL 94 V-0)
AWG 24
Cable Diameter 0.25mm²
Colour Red
Connection angle 180°
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 125V
Number of Ways 8
Total no. of pins 8
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot