Binder 99 9128 50 08 Micro DIN Connector 8 Pins Sleeve Socket

Image Representative of Range

Binder 99 9128 50 08 Micro DIN Connector 8 Pins Sleeve Socket

MPN
99 9128 50 08
Brand
Binder
EAN-13
2050005359410
Order Code
01-4792
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.23
50+ £10.53
100+ £10.44
250+ £9.45
500+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The binder 99 9128 50 08 Micro DIN connector features a sleeve socket with a total of 8 pins. Manufactured by binder, this connector is typically used in electronic and communication systems for secure and reliable connections. With its precise design, it is suitable for applications requiring compact and robust connectivity solutions.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 8
AWG 24
Cable Diameter 0.25mm²
Colour Red
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 125V
Number of pins 8
Number of Ways 8
Total no. of pins 8
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot