Binder 99 9128 70 08 Micro DIN Connector Sleeve Socket 8 Pins

Image Representative of Range

Binder 99 9128 70 08 Micro DIN Connector Sleeve Socket 8 Pins

MPN
99 9128 70 08
Brand
Binder
EAN-13
2050005359434
Order Code
01-4793
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Green Red
View Full Product Range (2)

Discontinued


binder's Micro DIN connector, model 99 9128 70 08, features a sleeve socket with a total of 8 pins. This durable component is ideal for data and signal transmission in electronic and automation systems. Typical applications include connecting specialised equipment in networking and industrial settings.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 8
AWG 24
Cable Diameter 0.25mm²
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 125V
Number of Ways 8
Total no. of pins 8
Type Sleeve socket

Trustpilot